Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41108

DigiKey Part Number
3473-5SY41108-ND
Manufacturer
Manufacturer Product Number
5SY41108
Description
SUP PTOR 5SY4 1P 240V 10A 7.5K D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CB, CCC, CSA, IMQ, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 757,74000 Kč1 757,74 Kč
51 457,76600 Kč7 288,83 Kč
101 344,41800 Kč13 444,18 Kč
501 112,37740 Kč55 618,87 Kč
1001 024,30340 Kč102 430,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 757,74000 Kč
Unit Price with VAT:2 126,86540 Kč