



WAVESURFER 4054HD | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER4054HD-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4054HD |
Description | OSCOPE 12.1" 500MHZ 4CH 12BIT HD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 500 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 12.5Mpts | |
Function | Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 700 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cable, Calibration Certificate, Cover, Probe, SD Card | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392 894,52000 Kč | 392 894,52 Kč |
| Unit Price without VAT: | 392 894,52000 Kč |
|---|---|
| Unit Price with VAT: | 475 402,36920 Kč |



