350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
WaveSurfer 4000HD Overview
WaveSurfer 4000HD with HD4096: 12-bit Zooming

WAVESURFER 4034HD

DigiKey Part Number
1133-WAVESURFER4034HD-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 4034HD
Description
OSCOPE 12.1" 350MHZ 4CH 12BIT HD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
350 MHz
Channels
4 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, USB
Memory Size
12.5Mpts
Function
Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2.5G
Input Impedance
1M - 15pF
Rise Time (Typ)
1 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Cable, Calibration Certificate, Cover, Probe, SD Card
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1302 467,20000 Kč302 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:302 467,20000 Kč
Unit Price with VAT:365 985,31200 Kč