T3PP300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 5
Unit Price: 688,66000 Kč
Datasheet
Passive 300MHz Oscilloscope Probe Test Lead Input Resistance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3PP300

DigiKey Part Number
T3PP300-ND
Manufacturer
Manufacturer Product Number
T3PP300
Description
PASSIVE PROBE 300 MHZ 1X/10X 1MO
Customer Reference
Detailed Description
Passive 300MHz Oscilloscope Probe Test Lead Input Resistance
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Obsolete
Type
Passive
Attenuation Value
-
Bandwidth
300MHz
Resistance - Input
-
Voltage - Max
-
Capacitance - Input
-
Cable Length
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes