


T3PM1100 | |
|---|---|
DigiKey Part Number | 1133-T3PM1100-ND |
Manufacturer | |
Manufacturer Product Number | T3PM1100 |
Description | AC/DC 1-PHASE DIG PWR MTR 100KHZ |
Customer Reference | |
Detailed Description | Manual True RMS Bench Digital (DMM) Multimeter 5.0 Digit TFT LCD Display Current, Frequency, Power, Voltage Function Features Hold, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | TFT LCD | |
Function | Current, Frequency, Power, Voltage | |
Functions, Extra | - | |
Features | Hold, Max | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT II 600V | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 267,96000 Kč | 47 267,96 Kč |
| Unit Price without VAT: | 47 267,96000 Kč |
|---|---|
| Unit Price with VAT: | 57 194,23160 Kč |










