
3SU10505BN210AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10505BN210AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10505BN210AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10505BN210AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained, Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 248,52000 Kč | 4 248,52 Kč |
| Unit Price without VAT: | 4 248,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 140,70920 Kč |










