
T3LCR1100 | |
|---|---|
DigiKey Part Number | 1133-T3LCR1100-ND |
Manufacturer | |
Manufacturer Product Number | T3LCR1100 |
Description | LCR METER TESTING COMPONENTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 10Hz ~ 100kHz | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 860,77000 Kč | 77 860,77 Kč |
| Unit Price without VAT: | 77 860,77000 Kč |
|---|---|
| Unit Price with VAT: | 94 211,53170 Kč |





