
891 | |
|---|---|
DigiKey Part Number | BK891-ND |
Manufacturer | |
Manufacturer Product Number | 891 |
Description | LCR METER TESTING COMPONENTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Weight | 7.5 lbs (3.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 730,93000 Kč | 42 730,93 Kč |
| Unit Price without VAT: | 42 730,93000 Kč |
|---|---|
| Unit Price with VAT: | 51 704,42530 Kč |











