
PK30X-4 | |
|---|---|
DigiKey Part Number | PK30X-4-ND |
Manufacturer | |
Manufacturer Product Number | PK30X-4 |
Description | BANANA CLAMP CLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plunger Clamp Clip Blue and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Plunger Clamp Clip | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | Blue and Red | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Pair | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,98000 Kč | 905,98 Kč |
| Unit Price without VAT: | 905,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,23580 Kč |


