Plunger Jaw Clip Blue and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK30X-3

DigiKey Part Number
PK30X-3-ND
Manufacturer
Manufacturer Product Number
PK30X-3
Description
BANANA JAW CLIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plunger Jaw Clip Blue and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bulk
Part Status
Active
Tip Type
Plunger Jaw Clip
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
Blue and Red
Voltage Rating
-
Ratings
-
Quantity
1 Pair
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1905,98000 Kč905,98 Kč
Manufacturers Standard Package
Unit Price without VAT:905,98000 Kč
Unit Price with VAT:1 096,23580 Kč