HVD3605 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 5
Unit Price: 96 286,90000 Kč
Datasheet
200:1, 2000:1 Voltage Probe, Differential 100MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 48M Input Resistance CAT I 8485V, CAT III 1500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200:1, 2000:1 Voltage Probe, Differential 100MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 48M Input Resistance CAT I 8485V, CAT III 1500V
High Voltage Differential (HVD) Probes – Superior Performance

HVD3605

DigiKey Part Number
HVD3605-ND
Manufacturer
Manufacturer Product Number
HVD3605
Description
OSCOPE PROBE X200/X2K 100MHZ 48M
Customer Reference
Detailed Description
200:1, 2000:1 Voltage Probe, Differential 100MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 48M Input Resistance CAT I 8485V, CAT III 1500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Voltage Probe, Differential
Attenuation Value
200:1, 2000:1
Bandwidth
100MHz
Resistance - Input
48M
Voltage - Max
CAT I 8485V, CAT III 1500V
Capacitance - Input
2.5pF
Cable Length
267.716" (6800.00mm)
Color
Black and Red
Includes
Clips, Hooks, Pincers, Spade Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes