


HDO4K-UART-RS232BUS TD | |
|---|---|
DigiKey Part Number | HDO4K-UART-RS232BUSTD-ND |
Manufacturer | |
Manufacturer Product Number | HDO4K-UART-RS232BUS TD |
Description | UART RS232 TRIGGER DECODE OPTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Software for use with HDO4000 Oscilloscope Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Software | |
For Use With/Related Products | HDO4000 Oscilloscope Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 071,11000 Kč | 22 071,11 Kč |
| Unit Price without VAT: | 22 071,11000 Kč |
|---|---|
| Unit Price with VAT: | 26 706,04310 Kč |








