
| DA1855A | |
|---|---|
| DigiKey Part Number | DA1855A-ND | 
| Manufacturer | |
| Manufacturer Product Number | DA1855A | 
| Description | DIFF AMP OSCILLOSCOPES/DIG/SPECT | 
| Customer Reference | |
| Detailed Description | Oscilloscopes, Digitizers and Spectrum Analyzers Differential Amplifier | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Teledyne LeCroy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tool Type | Differential Amplifier | |
| For Use With/Related Products | Oscilloscopes, Digitizers and Spectrum Analyzers | |
| Weight | 5 lbs (2.3 kg) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic