Image for VS80-KIT-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS80-KIT-2

DigiKey Part Number
2067-VS80-KIT-2-ND
Manufacturer
Manufacturer Product Number
VS80-KIT-2
Description
VIDEOSCOPE KIT WITH 2-WAY ARTICU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Inspection System
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne FLIR Commercial Systems
Series
Packaging
Bulk
Part Status
Active
Camera Type
-
Magnification Range
-
Field of View
0.39" (10.00mm)
Working Distance
-
Illumination
-
Display Style
-
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187 121,12000 Kč87 121,12 Kč
Manufacturers Standard Package
Unit Price without VAT:87 121,12000 Kč
Unit Price with VAT:105 416,55520 Kč