

T0005987-EU | |
---|---|
DigiKey Part Number | 2287-T0005987-EU-ND |
Manufacturer | |
Manufacturer Product Number | T0005987-EU |
Description | SENSOR AGRICULTURAL EU/ELEVATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soil Moisture, Humidity, Light, Motion, Temperature Sensor LoRa, LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Soil Moisture, Humidity, Light, Motion, Temperature | |
Output Type | LoRa, LoRaWAN | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 619,21000 Kč | 3 619,21 Kč |
Unit Price without VAT: | 3 619,21000 Kč |
---|---|
Unit Price with VAT: | 4 379,24410 Kč |