T0005982
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T0005982

T0005982-EU

DigiKey Part Number
2287-T0005982-EU-ND
Manufacturer
Manufacturer Product Number
T0005982-EU
Description
SENSOR AGRICULTURAL EU/SURACE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soil Moisture, Humidity, Light, Motion, Temperature Sensor LoRa, LoRaWAN Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEKTELIC Communications Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Soil Moisture, Humidity, Light, Motion, Temperature
Output Type
LoRa, LoRaWAN
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 878,55000 Kč3 878,55 Kč
Unit Price without VAT:3 878,55000 Kč
Unit Price with VAT:4 693,04550 Kč