
1824-5F | |
|---|---|
DigiKey Part Number | 1873-1068-ND |
Manufacturer | |
Manufacturer Product Number | 1824-5F |
Description | DESOLDER BRAID NO-CLN 0.13" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Brown 0.130" (3.30mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Color Brown |
Manufacturer Techspray | Width 0.130" (3.30mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |








