
1820-10F | |
|---|---|
DigiKey Part Number | 1873-1052-ND |
Manufacturer | |
Manufacturer Product Number | 1820-10F |
Description | DESOLDER BRAID NO-CLN 0.035" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Techspray | Width 0.035" (0.90mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |










