
1804-25F | |
|---|---|
DigiKey Part Number | 1873-1021-ND |
Manufacturer | |
Manufacturer Product Number | 1804-25F |
Description | DESOLDER BRAID ROSIN 0.098" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.098" (2.50mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Techspray | Width 0.098" (2.50mm) |
Series | Length 25' (7.62m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,99000 Kč | 462,99 Kč |
| Unit Price without VAT: | 462,99000 Kč |
|---|---|
| Unit Price with VAT: | 560,21790 Kč |





