
1804-100F | |
|---|---|
DigiKey Part Number | 1873-1019-ND |
Manufacturer | |
Manufacturer Product Number | 1804-100F |
Description | DESOLDER BRAID ROSIN 0.098" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.098" (2.50mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Techspray | Width 0.098" (2.50mm) |
Series | Length 100' (30.5m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,06000 Kč | 1 664,06 Kč |
| Unit Price without VAT: | 1 664,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,51260 Kč |




