
1803-25F | |
|---|---|
DigiKey Part Number | 1873-1016-ND |
Manufacturer | |
Manufacturer Product Number | 1803-25F |
Description | DESOLDER BRAID ROSIN 0.075" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Techspray | Width 0.075" (1.90mm) |
Series | Length 25' (7.62m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,23000 Kč | 415,23 Kč |
| Unit Price without VAT: | 415,23000 Kč |
|---|---|
| Unit Price with VAT: | 502,42830 Kč |






