1803-10F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Techspray
In Stock: 123
Unit Price: 169,14000 Kč
Datasheet
Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1803-10F

DigiKey Part Number
1873-1015-ND
Manufacturer
Manufacturer Product Number
1803-10F
Description
DESOLDER BRAID ROSIN 0.075" 10'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Techspray
Width
0.075" (1.90mm)
Series
Length
10' (3.048m)
Packaging
Bulk
Shelf Life
24 Months
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Product Type
Braid/Wick
Base Product Number
Type
Rosin, Non Activated (R)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1810-10FTechspray1231873-1032-ND169,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DESOLDER BRAID ROSIN 0.075" 100'
In-Stock: 6
Unit Price: 1 507,64000 Kč
DESOLDER BRAID ROSIN 0.075" 25'
In-Stock: 3
Unit Price: 415,23000 Kč
DESOLDER BRAID ROSIN 0.075" 500'
In-Stock: 0
Unit Price: 6 836,64000 Kč
DESOLDER BRAID ROSIN 0.075" 5'
In-Stock: 337
Unit Price: 107,41000 Kč