
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Perfluoroalkoxy (PFA), Plenum Rated | |
Color | Natural | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -70°C ~ 280°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 704,02000 Kč | 9 704,02 Kč |
| 2 | 8 924,88500 Kč | 17 849,77 Kč |
| 3 | 8 498,59000 Kč | 25 495,77 Kč |
| 5 | 7 990,53600 Kč | 39 952,68 Kč |
| 7 | 7 672,54857 Kč | 53 707,84 Kč |
| 10 | 7 349,38400 Kč | 73 493,84 Kč |
| 25 | 6 580,26080 Kč | 164 506,52 Kč |
| Unit Price without VAT: | 9 704,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 741,86420 Kč |




