
Category | Color Natural |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Operating Temperature -70°C ~ 280°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Clean Cut |
Diameter - Inside, Expanded 0.875" (22.22mm) | Base Product Number |
Material Perfluoroalkoxy (PFA), Plenum Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 405,90000 Kč | 11 405,90 Kč |
| 2 | 10 490,39000 Kč | 20 980,78 Kč |
| 3 | 9 989,31000 Kč | 29 967,93 Kč |
| 5 | 9 392,07000 Kč | 46 960,35 Kč |
| 7 | 9 018,37143 Kč | 63 128,60 Kč |
| 10 | 8 638,51400 Kč | 86 385,14 Kč |
| Unit Price without VAT: | 11 405,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 801,13900 Kč |




