
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Perfluoroalkoxy (PFA), Plenum Rated | |
Color | Natural | |
Length | 125' (38.10m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -70°C ~ 280°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 252,96000 Kč | 12 252,96 Kč |
| 2 | 11 269,31000 Kč | 22 538,62 Kč |
| 3 | 10 731,09667 Kč | 32 193,29 Kč |
| 5 | 10 089,54000 Kč | 50 447,70 Kč |
| 7 | 9 688,08714 Kč | 67 816,61 Kč |
| 10 | 9 280,04500 Kč | 92 800,45 Kč |
| 25 | 8 308,92520 Kč | 207 723,13 Kč |
| Unit Price without VAT: | 12 252,96000 Kč |
|---|---|
| Unit Price with VAT: | 14 826,08160 Kč |




