
Category | Color Silver |
Manufacturer Techflex | Length 250' (76.20m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Clean Cut, Tight Weave |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating Non Flammable |
Material Stainless Steel (SS), 304, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 600,63000 Kč | 10 600,63 Kč |
| 2 | 9 749,68500 Kč | 19 499,37 Kč |
| 3 | 9 284,05667 Kč | 27 852,17 Kč |
| 5 | 8 728,99400 Kč | 43 644,97 Kč |
| 7 | 8 381,68143 Kč | 58 671,77 Kč |
| 10 | 8 028,60600 Kč | 80 286,06 Kč |
| Unit Price without VAT: | 10 600,63000 Kč |
|---|---|
| Unit Price with VAT: | 12 826,76230 Kč |


