
Category | Color Silver |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Clean Cut, Tight Weave |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating Non Flammable |
Material Stainless Steel (SS), 304, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 798,46000 Kč | 4 798,46 Kč |
| 2 | 4 413,15000 Kč | 8 826,30 Kč |
| 3 | 4 202,40000 Kč | 12 607,20 Kč |
| 5 | 3 951,06800 Kč | 19 755,34 Kč |
| 7 | 3 793,82857 Kč | 26 556,80 Kč |
| 10 | 3 633,99800 Kč | 36 339,98 Kč |
| Unit Price without VAT: | 4 798,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 806,13660 Kč |



