
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,46000 Kč | 1 238,46 Kč |
| 2 | 1 139,03500 Kč | 2 278,07 Kč |
| 3 | 1 084,61667 Kč | 3 253,85 Kč |
| 5 | 1 019,70400 Kč | 5 098,52 Kč |
| 7 | 979,13714 Kč | 6 853,96 Kč |
| 10 | 937,85500 Kč | 9 378,55 Kč |
| Unit Price without VAT: | 1 238,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,53660 Kč |






