
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 210,38000 Kč | 3 210,38 Kč |
| 2 | 2 952,74000 Kč | 5 905,48 Kč |
| 3 | 2 811,63333 Kč | 8 434,90 Kč |
| 5 | 2 679,34400 Kč | 13 396,72 Kč |
| Unit Price without VAT: | 3 210,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,55980 Kč |



