Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.625" (15.88mm) 250' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMN0.63BK250

DigiKey Part Number
1030-NMN0.63BK250-ND
Manufacturer
Manufacturer Product Number
NMN0.63BK250
Description
SLEEVING 0.625" ID POLY 250' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.625" (15.88mm) 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.625" (15.88mm)
Diameter - Outside
0.705" (17.91mm)
Material
Polyamide Multifilament, Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-45°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Moisture Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Vibration Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 229,49000 Kč3 229,49 Kč
22 970,27000 Kč5 940,54 Kč
32 828,29000 Kč8 484,87 Kč
52 659,18600 Kč13 295,93 Kč
72 553,32714 Kč17 873,29 Kč
102 445,76300 Kč24 457,63 Kč
252 189,75560 Kč54 743,89 Kč
502 014,07780 Kč100 703,89 Kč
1001 902,94380 Kč190 294,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 229,49000 Kč
Unit Price with VAT:3 907,68290 Kč