
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,26000 Kč | 1 733,26 Kč |
| 2 | 1 594,11500 Kč | 3 188,23 Kč |
| 3 | 1 517,98667 Kč | 4 553,96 Kč |
| 5 | 1 427,14800 Kč | 7 135,74 Kč |
| 7 | 1 370,35571 Kč | 9 592,49 Kč |
| 10 | 1 312,59400 Kč | 13 125,94 Kč |
| 25 | 1 175,17960 Kč | 29 379,49 Kč |
| 50 | 1 080,89640 Kč | 54 044,82 Kč |
| 100 | 994,18100 Kč | 99 418,10 Kč |
| Unit Price without VAT: | 1 733,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 097,24460 Kč |




