MBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN1.38SV100

DigiKey Part Number
1030-MBN1.38SV100-ND
Manufacturer
Manufacturer Product Number
MBN1.38SV100
Description
GROUND BRAID TUBE 1.38"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.375" (34.93mm, 1 3/8") - Outer Dia X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
1.375" (34.93mm, 1 3/8") - Outer Dia
Thickness
0.025" (0.64mm)
Number of Carriers
48
Wire Gauge - Ends
30 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 081,86000 Kč13 081,86 Kč
Manufacturers Standard Package
Unit Price without VAT:13 081,86000 Kč
Unit Price with VAT:15 829,05060 Kč