
MBN1.38SV50 | |
|---|---|
DigiKey Part Number | 1030-MBN1.38SV50-ND |
Manufacturer | |
Manufacturer Product Number | MBN1.38SV50 |
Description | GROUND BRAID TUBE 1.38"DIA X 50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.375" (34.93mm, 1 3/8") - Outer Dia X 50.0' (15.24m) 30 AWG |
Datasheet | Datasheet |
Category | Size, Supplied 1.375" (34.93mm, 1 3/8") - Outer Dia |
Manufacturer Techflex | Thickness 0.025" (0.64mm) |
Series | Number of Carriers 48 |
Packaging Spool | Wire Gauge - Ends 30 AWG |
Part Status Active | Length 50.0' (15.24m) |
Type Tubular | Base Product Number |
Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 469,90000 Kč | 6 469,90 Kč |
| 2 | 5 950,41500 Kč | 11 900,83 Kč |
| 3 | 5 784,95000 Kč | 17 354,85 Kč |
| Unit Price without VAT: | 6 469,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 828,57900 Kč |


