
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | |
Color | Black, White | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 527,02000 Kč | 9 527,02 Kč |
2 | 8 762,14000 Kč | 17 524,28 Kč |
3 | 8 343,59667 Kč | 25 030,79 Kč |
5 | 7 844,78600 Kč | 39 223,93 Kč |
7 | 7 532,63429 Kč | 52 728,44 Kč |
10 | 7 215,34500 Kč | 72 153,45 Kč |
25 | 6 460,21640 Kč | 161 505,41 Kč |
Unit Price without VAT: | 9 527,02000 Kč |
---|---|
Unit Price with VAT: | 11 527,69420 Kč |