H2C0.19BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Parker Chomerics
In Stock: 84
Unit Price: 8 726,14000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 55
Unit Price: 4 933,69000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.188" (4.76mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2C0.19BK

DigiKey Part Number
1030-H2C0.19BK-ND
Manufacturer
Manufacturer Product Number
H2C0.19BK
Description
HEATSHRINK 0.188" X 4' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.188" (4.76mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.188" (4.76mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
200°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 058,09000 Kč1 058,09 Kč
2973,04500 Kč1 946,09 Kč
3926,57333 Kč2 779,72 Kč
5871,16600 Kč4 355,83 Kč
7836,47000 Kč5 855,29 Kč
10801,22100 Kč8 012,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,09000 Kč
Unit Price with VAT:1 280,28890 Kč