
H2C0.38BK | |
|---|---|
DigiKey Part Number | 1030-H2C0.38BK-ND |
Manufacturer | |
Manufacturer Product Number | H2C0.38BK |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,03000 Kč | 1 141,03 Kč |
| 2 | 1 049,48000 Kč | 2 098,96 Kč |
| 3 | 999,29333 Kč | 2 997,88 Kč |
| 5 | 939,53400 Kč | 4 697,67 Kč |
| 7 | 902,13429 Kč | 6 314,94 Kč |
| 10 | 864,11000 Kč | 8 641,10 Kč |
| Unit Price without VAT: | 1 141,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,64630 Kč |


