Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWN1.38BK25

DigiKey Part Number
1030-GWN1.38BK25-ND
Manufacturer
Manufacturer Product Number
GWN1.38BK25
Description
SELF WRAP 1.375" X 25' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.375" (34.93mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Hook and Loop Closure Strip, Impact Resistant
Material Flammability Rating
UL94 V-0
Width
5.313" (134.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 296,42000 Kč1 296,42 Kč
21 192,26500 Kč2 384,53 Kč
31 135,29333 Kč3 405,88 Kč
51 067,37000 Kč5 336,85 Kč
71 024,88286 Kč7 174,18 Kč
10989,53100 Kč9 895,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 296,42000 Kč
Unit Price with VAT:1 568,66820 Kč