Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWN2.00BK25

DigiKey Part Number
1030-DWN2.00BK25-ND
Manufacturer
Manufacturer Product Number
DWN2.00BK25
Description
SELF WRAP 2" X 25' BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.026" (0.66mm)
Operating Temperature
-51.1°C ~ 93.3°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant, Fluid Resistant, Salt Water Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 280,31000 Kč3 280,31 Kč
23 016,78500 Kč6 033,57 Kč
32 872,66667 Kč8 618,00 Kč
52 700,88800 Kč13 504,44 Kč
72 593,40286 Kč18 153,82 Kč
102 484,12600 Kč24 841,26 Kč
252 224,09960 Kč55 602,49 Kč
502 045,67140 Kč102 283,57 Kč
1001 935,75310 Kč193 575,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 280,31000 Kč
Unit Price with VAT:3 969,17510 Kč