
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,30000 Kč | 1 664,30 Kč |
| 2 | 1 530,54500 Kč | 3 061,09 Kč |
| 3 | 1 457,47000 Kč | 4 372,41 Kč |
| 5 | 1 370,24600 Kč | 6 851,23 Kč |
| 7 | 1 315,70429 Kč | 9 209,93 Kč |
| 10 | 1 260,27900 Kč | 12 602,79 Kč |
| 25 | 1 128,33160 Kč | 28 208,29 Kč |
| 50 | 1 037,80100 Kč | 51 890,05 Kč |
| 100 | 954,54810 Kč | 95 454,81 Kč |
| Unit Price without VAT: | 1 664,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,80300 Kč |



