
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 209,68000 Kč | 4 209,68 Kč |
| 2 | 3 871,71500 Kč | 7 743,43 Kč |
| 3 | 3 686,69000 Kč | 11 060,07 Kč |
| 5 | 3 466,22400 Kč | 17 331,12 Kč |
| 7 | 3 328,27286 Kč | 23 297,91 Kč |
| 10 | 3 188,06300 Kč | 31 880,63 Kč |
| 25 | 2 854,38400 Kč | 71 359,60 Kč |
| 50 | 2 625,40100 Kč | 131 270,05 Kč |
| Unit Price without VAT: | 4 209,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 093,71280 Kč |


