
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.124" (3.15mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.008" (0.20mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,46000 Kč | 1 281,46 Kč |
| 2 | 1 178,66500 Kč | 2 357,33 Kč |
| 3 | 1 122,32000 Kč | 3 366,96 Kč |
| 5 | 1 055,16400 Kč | 5 275,82 Kč |
| 7 | 1 013,14143 Kč | 7 091,99 Kč |
| 10 | 970,44900 Kč | 9 704,49 Kč |
| 25 | 868,84440 Kč | 21 721,11 Kč |
| 50 | 799,13460 Kč | 39 956,73 Kč |
| 100 | 735,02610 Kč | 73 502,61 Kč |
| Unit Price without VAT: | 1 281,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,56660 Kč |


