
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.399" (10.13mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Red | |
Length | 100' (30.48m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,20000 Kč | 2 447,20 Kč |
| 2 | 2 250,69000 Kč | 4 501,38 Kč |
| 3 | 2 143,15667 Kč | 6 429,47 Kč |
| 5 | 2 014,97800 Kč | 10 074,89 Kč |
| 7 | 1 934,78000 Kč | 13 543,46 Kč |
| 10 | 1 853,27400 Kč | 18 532,74 Kč |
| 25 | 1 659,25360 Kč | 41 481,34 Kč |
| 50 | 1 526,13680 Kč | 76 306,84 Kč |
| 100 | 1 404,40500 Kč | 140 440,50 Kč |
| Unit Price without VAT: | 2 447,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,11200 Kč |


