
Category | Color Black |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.399" (10.13mm) | Base Product Number |
Material Fiberglass, Acrylic Coated, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 594,59000 Kč | 1 594,59 Kč |
| 2 | 1 466,60500 Kč | 2 933,21 Kč |
| 3 | 1 396,50667 Kč | 4 189,52 Kč |
| 5 | 1 312,96200 Kč | 6 564,81 Kč |
| 7 | 1 260,69000 Kč | 8 824,83 Kč |
| 10 | 1 242,24200 Kč | 12 422,42 Kč |
| Unit Price without VAT: | 1 594,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 929,45390 Kč |



