Self Wrap X 10.00' (3.05m) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.00PG10

DigiKey Part Number
1030-F6N1.00PG10-ND
Manufacturer
Manufacturer Product Number
F6N1.00PG10
Description
SELF WRAP 1" X 10' GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 10.00' (3.05m) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray
Length
10.00' (3.05m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,10000 Kč455,10 Kč
2418,47500 Kč836,95 Kč
3398,47667 Kč1 195,43 Kč
5374,64800 Kč1 873,24 Kč
7359,71429 Kč2 518,00 Kč
10344,56700 Kč3 445,67 Kč
25308,47520 Kč7 711,88 Kč
50283,71620 Kč14 185,81 Kč
100260,95050 Kč26 095,05 Kč
Manufacturers Standard Package
Unit Price without VAT:455,10000 Kč
Unit Price with VAT:550,67100 Kč