Self Wrap X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.38BK75

DigiKey Part Number
1030-F6N0.38BK75-ND
Manufacturer
Manufacturer Product Number
F6N0.38BK75
Description
SELF WRAP 3/8" X 75' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
75.00' (22.86m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 354,79000 Kč1 354,79 Kč
21 245,91500 Kč2 491,83 Kč
31 186,38667 Kč3 559,16 Kč
51 115,41400 Kč5 577,07 Kč
71 071,01857 Kč7 497,13 Kč
101 025,89900 Kč10 258,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 354,79000 Kč
Unit Price with VAT:1 639,29590 Kč