
Category | Color Black |
Manufacturer Techflex | Length 400' (121.92m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Chemical Resistant, Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,46000 Kč | 1 764,46 Kč |
| 2 | 1 622,83000 Kč | 3 245,66 Kč |
| 3 | 1 545,31333 Kč | 4 635,94 Kč |
| 5 | 1 452,89400 Kč | 7 264,47 Kč |
| 7 | 1 395,04714 Kč | 9 765,33 Kč |
| 10 | 1 388,38800 Kč | 13 883,88 Kč |
| Unit Price without VAT: | 1 764,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,99660 Kč |









