F6F0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F0.75TB50

DigiKey Part Number
1030-F6F0.75TB50-ND
Manufacturer
Manufacturer Product Number
F6F0.75TB50
Description
SELF WRAP 3/4" X 50' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 632,43000 Kč1 632,43 Kč
21 501,18000 Kč3 002,36 Kč
31 429,50667 Kč4 288,52 Kč
51 343,95800 Kč6 719,79 Kč
71 290,48571 Kč9 033,40 Kč
101 236,07700 Kč12 360,77 Kč
251 106,67440 Kč27 666,86 Kč
501 017,88540 Kč50 894,27 Kč
100936,22820 Kč93 622,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 632,43000 Kč
Unit Price with VAT:1 975,24030 Kč