
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 045,43000 Kč | 2 045,43 Kč |
| 2 | 1 881,13500 Kč | 3 762,27 Kč |
| 3 | 1 791,28333 Kč | 5 373,85 Kč |
| 5 | 1 684,16800 Kč | 8 420,84 Kč |
| 7 | 1 617,09143 Kč | 11 319,64 Kč |
| 10 | 1 548,96400 Kč | 15 489,64 Kč |
| 25 | 1 386,80760 Kč | 34 670,19 Kč |
| 50 | 1 275,54160 Kč | 63 777,08 Kč |
| 100 | 1 173,22180 Kč | 117 322,18 Kč |
| Unit Price without VAT: | 2 045,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 474,97030 Kč |






