
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 250' (76.20m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 066,99000 Kč | 8 066,99 Kč |
| 2 | 7 419,39000 Kč | 14 838,78 Kč |
| 3 | 7 065,01000 Kč | 21 195,03 Kč |
| 5 | 6 642,62200 Kč | 33 213,11 Kč |
| 7 | 6 378,27000 Kč | 44 647,89 Kč |
| 10 | 6 109,57300 Kč | 61 095,73 Kč |
| 25 | 5 470,21280 Kč | 136 755,32 Kč |
| Unit Price without VAT: | 8 066,99000 Kč |
|---|---|
| Unit Price with VAT: | 9 761,05790 Kč |




