TPLH-3R0_4WR8X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-3R0/4.0WR8X20

DigiKey Part Number
2085-TPLH-3R0/4.0WR8X20-ND
Manufacturer
Manufacturer Product Number
TPLH-3R0/4.0WR8X20
Description
CAP 4F 3.0V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 3 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
4 F
Tolerance
±5%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
140mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,11000 Kč44,11 Kč
1031,16700 Kč311,67 Kč
5025,35000 Kč1 267,50 Kč
20021,69340 Kč4 338,68 Kč
60019,45153 Kč11 670,92 Kč
1 00018,56644 Kč18 566,44 Kč
2 60017,13382 Kč44 547,93 Kč
5 00016,29796 Kč81 489,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,11000 Kč
Unit Price with VAT:53,37310 Kč